
UCS1003-1-BP-TR | |
|---|---|
DigiKey Part Number | UCS1003-1-BP-TR-ND - Tape & Reel (TR) UCS1003-1-BP-CT-ND - Cut Tape (CT) UCS1003-1-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCS1003-1-BP-TR |
Description | IC USB PORT POWER CTRLR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications USB Dedicated Charging Port (DCP), Power Switch | Supplier Device Package 20-QFN (4x4) |
Current - Supply 650µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 25 | 2,03160 € | 50,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,65986 € | 8.299,30 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



