
MAX1607ESA+T | |
|---|---|
DigiKey Part Number | MAX1607ESA+TR-ND - Tape & Reel (TR) MAX1607ESA+CT-ND - Cut Tape (CT) MAX1607ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1607ESA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 700mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1607ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95800 € | 19,58 € |
| 25 | 1,79320 € | 44,83 € |
| 100 | 1,61250 € | 161,25 € |
| 250 | 1,52628 € | 381,57 € |
| 500 | 1,47436 € | 737,18 € |
| 1.000 | 1,43158 € | 1.431,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26316 € | 3.157,90 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


