


MAX15102EWL+T | |
|---|---|
DigiKey Part Number | MAX15102EWL+TTR-ND - Tape & Reel (TR) MAX15102EWL+TCT-ND - Cut Tape (CT) MAX15102EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15102EWL+T |
Description | IC REG LINEAR POS ADJ 2A 15-WLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (1.58x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15102EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | 40dB (100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.58x2.66) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,30160 € | 82,54 € |
| 100 | 2,99790 € | 299,79 € |
| 250 | 2,85316 € | 713,29 € |
| 500 | 2,76586 € | 1.382,93 € |
| 1.000 | 2,69405 € | 2.694,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61825 € | 6.545,63 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |


