
MAX15070AAUT+T | |
|---|---|
DigiKey Part Number | 175-MAX15070AAUT+TTR-ND - Tape & Reel (TR) 175-MAX15070AAUT+TCT-ND - Cut Tape (CT) 175-MAX15070AAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15070AAUT+T |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX15070AAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,15400 € | 28,85 € |
| 100 | 1,02980 € | 102,98 € |
| 250 | 0,97060 € | 242,65 € |
| 500 | 0,93496 € | 467,48 € |
| 1.000 | 0,90560 € | 905,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87462 € | 2.186,55 € |
| 5.000 | 0,85596 € | 4.279,80 € |
| 7.500 | 0,84661 € | 6.349,57 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |








