32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-TQFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX15009ATJ+T

DigiKey Part Number
MAX15009ATJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15009ATJ+T
Description
IC REG LIN POS ADJ 300MA 32-TQFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX15009ATJ+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.8V, (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
85 µA
Current - Supply (Max)
500 µA
PSRR
60dB (100Hz)
Control Features
Current Limit, Enable, Hold, Reset
Protection Features
Load Dump, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable