
MAX14761ETB+T | |
|---|---|
DigiKey Part Number | MAX14761ETB+TTR-ND - Tape & Reel (TR) MAX14761ETB+TCT-ND - Cut Tape (CT) MAX14761ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14761ETB+T |
Description | IC SW SPST-NO/NCX2 2OHM 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2Ohm 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14761ETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2Ohm | |
Channel-to-Channel Matching (ΔRon) | 5.1mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 300µs, 1ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 1370pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 250nA | |
Crosstalk | -83dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,28200 € | 52,82 € |
| 25 | 4,89600 € | 122,40 € |
| 100 | 4,47220 € | 447,22 € |
| 250 | 4,27024 € | 1.067,56 € |
| 500 | 4,14848 € | 2.074,24 € |
| 1.000 | 4,04825 € | 4.048,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,94248 € | 9.856,20 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |







