Direct

MAX1285BESA+ | |
|---|---|
DigiKey Part Number | MAX1285BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1285BESA+ |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1285BESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 10 | 17,44400 € | 174,44 € |
| 25 | 16,38080 € | 409,52 € |
| 100 | 15,21230 € | 1.521,23 € |
| 300 | 14,56087 € | 4.368,26 € |
| 500 | 14,31986 € | 7.159,93 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |


