MAX1270AENG+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 48,12200 €
Datasheet
Data Acquisition System (DAS), ADC 12 b 110k MICROWIRE™, QSPI™, Serial, SPI™ 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1270AENG+

DigiKey Part Number
MAX1270AENG+-ND
Manufacturer
Manufacturer Product Number
MAX1270AENG+
Description
IC DAS/ADC 12BIT 110K 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 110k MICROWIRE™, QSPI™, Serial, SPI™ 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1270AENG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
110k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 405
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1548,12200 €721,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,12200 €
Unit Price with VAT:57,26518 €