
ICL7660CPA+ | |
|---|---|
DigiKey Part Number | ICL7660CPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7660CPA+ |
Description | IC REG CHARGE PUMP 20MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51000 € | 25,10 € |
| 50 | 2,18360 € | 109,18 € |
| 100 | 2,08250 € | 208,25 € |
| 250 | 1,97572 € | 493,93 € |
| 500 | 1,91136 € | 955,68 € |
| 1.000 | 1,85837 € | 1.858,37 € |
| 2.500 | 1,80244 € | 4.506,10 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |





