CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7641ECPD+

DigiKey Part Number
ICL7641ECPD+-ND
Manufacturer
Manufacturer Product Number
ICL7641ECPD+
Description
IC CMOS 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7641ECPD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 mV
Mfr
Current - Supply
1mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
14-DIP (0.300", 7.62mm)
Slew Rate
1.6V/µs
Supplier Device Package
14-PDIP
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7641ECPD+Analog Devices Inc./Maxim Integrated125ICL7641ECPD+-ND5,75000 €Direct
In-Stock: 125
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,42000 €44,20 €
254,08880 €102,22 €
1003,72390 €372,39 €
2503,55008 €887,52 €
5003,44530 €1.722,65 €
1.0003,35905 €3.359,05 €
2.5003,26802 €8.170,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,84250 €