
DS8500-JND+T&R | |
|---|---|
DigiKey Part Number | DS8500-JND+TR-ND - Tape & Reel (TR) DS8500-JND+CT-ND - Cut Tape (CT) DS8500-JND+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8500-JND+T&R |
Description | IC INTERFACE SPECIALIZED 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HART Modem Interface 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS8500-JND+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HART Modem | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 10 | 10,93100 € | 109,31 € |
| 25 | 10,21240 € | 255,31 € |
| 100 | 9,45400 € | 945,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,43528 € | 21.088,20 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,42200 € |










