
DS28E25G+T | |
|---|---|
DigiKey Part Number | 175-DS28E25G+TTR-ND - Tape & Reel (TR) 175-DS28E25G+TCT-ND - Cut Tape (CT) 175-DS28E25G+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E25G+T |
Description | IC AUTHENTICATION CHIP 2-SFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 2-SFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E25G+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN | |
Supplier Device Package | 2-SFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,64900 € | 26,49 € |
| 25 | 2,57160 € | 64,29 € |
| 50 | 2,51240 € | 125,62 € |
| 100 | 2,45330 € | 245,33 € |
| 250 | 2,37532 € | 593,83 € |
| 500 | 2,31690 € | 1.158,45 € |
| 1.000 | 2,27291 € | 2.272,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18404 € | 5.460,10 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |


