
DS2431GA+T&R | |
|---|---|
DigiKey Part Number | DS2431GA+T&RTR-ND - Tape & Reel (TR) DS2431GA+T&RCT-ND - Cut Tape (CT) DS2431GA+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431GA+T&R |
Description | IC EEPROM 1KBIT 1-WIRE 2SFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 2-SFN (3.5x6.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431GA+T&R Models |
Category | Memory Organization 256 x 4 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 2 µs |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 2-SFN (3.5x6.5) |
Technology EEPROM | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,43360 € | 60,84 € |
| 50 | 2,37860 € | 118,93 € |
| 100 | 2,32300 € | 232,30 € |
| 250 | 2,24992 € | 562,48 € |
| 500 | 2,19496 € | 1.097,48 € |
| 1.000 | 2,14054 € | 2.140,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65577 € | 4.139,43 € |
| 5.000 | 1,61375 € | 8.068,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


