
DS25LV02R+T&R | |
|---|---|
DigiKey Part Number | DS25LV02R+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS25LV02R+T&R |
Description | IC EPROM 1KBIT 1-WIRE TSOT23-5 |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 15 µs TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 1K x 1 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |

