Direct

DS2502S/T&R | |
|---|---|
DigiKey Part Number | DS2502S/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2502S/T&R |
Description | IC EPROM 1KBIT 1-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128 x 8 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology EPROM - OTP | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2502S+T&R | Analog Devices Inc./Maxim Integrated | 2.535 | 175-DS2502S+T&RCT-ND | 5,31000 € | Direct |


