
DS2431G+T&R | |
|---|---|
DigiKey Part Number | DS2431G+TR-ND - Tape & Reel (TR) DS2431G+CT-ND - Cut Tape (CT) DS2431G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431G+T&R |
Description | IC EEPROM 1KBIT 1-WIRE 2SFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 2-SFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431G+T&R Models |
Category | Memory Organization 256 x 4 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 2 µs |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 2-SFN (6x6) |
Technology EEPROM | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,59900 € | 25,99 € |
| 25 | 2,52320 € | 63,08 € |
| 50 | 2,46580 € | 123,29 € |
| 100 | 2,40820 € | 240,82 € |
| 250 | 2,33228 € | 583,07 € |
| 500 | 2,27526 € | 1.137,63 € |
| 1.000 | 2,21878 € | 2.218,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71626 € | 4.290,65 € |
| 5.000 | 1,67600 € | 8.380,00 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


