Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS232AR-N/T&R | |
|---|---|
DigiKey Part Number | DS232AR-N/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS232AR-N/T&R |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 350kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232AESE+ | Analog Devices Inc./Maxim Integrated | 2.417 | MAX232AESE+-ND | 11,90000 € | Similar |
| ADM232AARNZ | Analog Devices Inc. | 630 | 505-ADM232AARNZ-ND | 6,15000 € | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2.879 | ADM232AARNZ-REELCT-ND | 6,15000 € | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2.565 | ADM232AARNZ-REEL7CT-ND | 6,15000 € | Similar |
| ADM232LARZ | Analog Devices Inc. | 488 | ADM232LARZ-ND | 6,07000 € | Similar |







