Direct

DS1722U/T&R | |
|---|---|
DigiKey Part Number | DS1722U/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1722U/T&R |
Description | SENSOR DIGITAL -55C-120C 8UMAX |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1722U/T&R Models |
Category | Features One-Shot, Programmable Resolution, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -40°C ~ 85°C (-55°C ~ 120°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 120°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SPI | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 1.8V ~ 5.5V, 2.65V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1722U+T&R | Analog Devices Inc./Maxim Integrated | 3.612 | 175-DS1722U+T&RCT-ND | 3,88000 € | Direct |


