Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1722U+T&R

DigiKey Part Number
175-DS1722U+T&RTR-ND - Tape & Reel (TR)
175-DS1722U+T&RCT-ND - Cut Tape (CT)
175-DS1722U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1722U+T&R
Description
SENSOR DIGITAL -55C-120C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1722U+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Programmable Resolution, Shutdown Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-40°C ~ 85°C (-55°C ~ 120°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 120°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SPI
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
1.8V ~ 5.5V, 2.65V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.612
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,88000 €3,88 €
53,47000 €17,35 €
103,32200 €33,22 €
253,14400 €78,60 €
503,02240 €151,12 €
1002,91100 €291,10 €
5002,68666 €1.343,33 €
1.0002,60311 €2.603,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,48459 €7.453,77 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €