Direct
Similar
Similar
Similar
Similar

DS1708SESA/T&R | |
|---|---|
DigiKey Part Number | DS1708SESA/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1708SESA/T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1708SESA/T&R Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1708SESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1708SESA+T&R-ND | 7,78398 € | Direct |
| ADM708SARZ | Analog Devices Inc. | 1.528 | 505-ADM708SARZ-ND | 2,75000 € | Similar |
| ADM708SARZ-REEL | Analog Devices Inc. | 3.392 | ADM708SARZ-REELCT-ND | 2,75000 € | Similar |
| MIC708SMY | Microchip Technology | 185 | 576-2413-ND | 0,58000 € | Similar |
| MIC708SMY-TR | Microchip Technology | 2.090 | MIC708SMY-CT-ND | 0,58000 € | Similar |





