DS1620S/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.212
Unit Price: 9,74000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1620S/T&R

DigiKey Part Number
DS1620S/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1620S/T&R
Description
SENSOR DIGITAL -55C-125C 8SO
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1620S/T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Output Type
3-Wire (CLK, DQ, RST)
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1620S+T&RAnalog Devices Inc./Maxim Integrated2.212DS1620S+CT-ND9,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types