Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1620S+T&R

DigiKey Part Number
DS1620S+TR-ND - Tape & Reel (TR)
DS1620S+CT-ND - Cut Tape (CT)
DS1620S+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1620S+T&R
Description
SENSOR DIGITAL -55C-125C 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1620S+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Output Type
3-Wire (CLK, DQ, RST)
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,74000 €9,74 €
58,83000 €44,15 €
108,49100 €84,91 €
258,08520 €202,13 €
507,80800 €390,40 €
1007,55370 €755,37 €
5007,26894 €3.634,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,67498 €13.349,96 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €