Direct

DS1315S-5/T&R | |
|---|---|
DigiKey Part Number | DS1315S-5/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1315S-5/T&R |
Description | IC RTC PHANTOM CHIP PAR 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 1.3mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Phantom Time Chip | Mounting Type Surface Mount |
Features Leap Year | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 16-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1315S-5+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1315S-5+T&R-ND | 21,66320 € | Direct |


