
DS1315S-5+T&R | |
|---|---|
DigiKey Part Number | DS1315S-5+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1315S-5+T&R |
Description | IC RTC PHANTOM CHIP PAR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1315S-5+T&R Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 1.3mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Phantom Time Chip | Mounting Type Surface Mount |
Features Leap Year | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 16-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,49125 € | 21.491,25 € |
| Unit Price without VAT: | 21,49125 € |
|---|---|
| Unit Price with VAT: | 25,57459 € |

