
DS1314S+T&R | |
|---|---|
DigiKey Part Number | 175-DS1314S+T&RTR-ND - Tape & Reel (TR) 175-DS1314S+T&RCT-ND - Cut Tape (CT) 175-DS1314S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1314S+T&R |
Description | IC MEM CTLR NV RAM 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1314S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,80000 € | 20,80 € |
| 10 | 16,68400 € | 166,84 € |
| 25 | 15,65600 € | 391,40 € |
| 100 | 14,79990 € | 1.479,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,39614 € | 13.396,14 € |
| Unit Price without VAT: | 20,80000 € |
|---|---|
| Unit Price with VAT: | 24,75200 € |











