Direct
Direct

DS12885S/T&R | |
|---|---|
DigiKey Part Number | DS12885S/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS12885S/T&R |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 4V |
Part Status Obsolete | Current - Timekeeping (Max) 15mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Memory Size 114B | Supplier Device Package 24-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS12885S+T&R | Analog Devices Inc./Maxim Integrated | 432 | 175-DS12885S+T&RCT-ND | 11,53000 € | Direct |
| BQ3285S-SB2 | Rochester Electronics, LLC | 382 | 2156-BQ3285S-SB2-ND | 14,31000 € | Direct |



