
BQ3285S-SB2 | |
|---|---|
DigiKey Part Number | 296-6519-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ3285S-SB2 |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ3285S-SB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 4V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 $ | 15,57 $ |
| 10 | 12,30600 $ | 123,06 $ |
| 25 | 11,49040 $ | 287,26 $ |
| 100 | 10,59440 $ | 1.059,44 $ |
| 250 | 10,16724 $ | 2.541,81 $ |
| 500 | 9,90976 $ | 4.954,88 $ |
| 1.000 | 9,69782 $ | 9.697,82 $ |
| Unit Price without VAT: | 15,57000 $ |
|---|---|
| Unit Price with VAT: | 18,52830 $ |


