Direct
Parametric Equivalent
Similar

DS1232LPS/T&R | |
|---|---|
DigiKey Part Number | DS1232LPS/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1232LPS/T&R |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.37V, 4.62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1232LPS+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1232LPS+T&R-ND | 3,52258 € | Direct |
| DS1232S+T&R | Analog Devices Inc./Maxim Integrated | 489 | DS1232S+CT-ND | 5,60000 € | Parametric Equivalent |
| TC1232COE | Microchip Technology | 0 | TC1232COE-ND | 1,97897 € | Similar |
| TC1232COE713 | Microchip Technology | 0 | TC1232COE713-ND | 1,47352 € | Similar |



