Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1232LPS+T&R

DigiKey Part Number
DS1232LPS+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1232LPS+T&R
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1232LPS+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Series
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
16-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.37V, 4.62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,49462 €3.494,62 €
Manufacturers Standard Package
Unit Price without VAT:3,49462 €
Unit Price with VAT:4,15860 €