Direct

DS1100LU-50/T&R | |
|---|---|
DigiKey Part Number | DS1100LU-50/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1100LU-50/T&R |
Description | IC DELAY LINE 5 TAP 50NS 8-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 50ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Available Total Delays 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay to 1st Tap 10ns | Supplier Device Package 8-uMAX/uSOP |
Tap Increment 10 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100LU-50+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1100LU-50+T&R-ND | 7,77078 € | Direct |


