Delay Line IC Nonprogrammable 5 Tap 50ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-50+T&R

DigiKey Part Number
DS1100LU-50+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1100LU-50+T&R
Description
IC DELAY LINE 5 TAP 50NS 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 50ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LU-50+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
10ns
Tap Increment
10 ns
Available Total Delays
50ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,71223 €20.136,69 €
Manufacturers Standard Package
Unit Price without VAT:6,71223 €
Unit Price with VAT:7,98755 €