Direct

DG508AEWE+ | |
|---|---|
DigiKey Part Number | DG508AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | DG508AEWE+ |
Description | IC MUX 8:1 450OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG508AEWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 10,66500 € | 106,65 € |
| 46 | 9,58804 € | 441,05 € |
| 138 | 9,05355 € | 1.249,39 € |
| 276 | 8,79192 € | 2.426,57 € |
| 506 | 8,60140 € | 4.352,31 € |
| 1.012 | 8,41983 € | 8.520,87 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |



