
DG419LEUA+T | |
|---|---|
DigiKey Part Number | DG419LEUA+TTR-ND - Tape & Reel (TR) DG419LEUA+TCT-ND - Cut Tape (CT) DG419LEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG419LEUA+T |
Description | IC SWITCH SPDT X 1 35OHM 8UMAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG419LEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -86dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06600 € | 40,66 € |
| 25 | 3,75840 € | 93,96 € |
| 100 | 3,41960 € | 341,96 € |
| 250 | 3,25800 € | 814,50 € |
| 500 | 3,16062 € | 1.580,31 € |
| 1.000 | 3,08046 € | 3.080,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,99588 € | 7.489,70 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |










