


LT1460JCS3-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460JCS3-5#TRMPBFTR-ND - Tape & Reel (TR) LT1460JCS3-5#TRMPBFCT-ND - Cut Tape (CT) LT1460JCS3-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460JCS3-5#TRMPBF |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.4% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460JCS3-5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.9V ~ 20V |
Part Status Active | Current - Supply 240µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,51500 € | 55,15 € |
| 25 | 5,11400 € | 127,85 € |
| 100 | 4,67350 € | 467,35 € |
| 250 | 4,56424 € | 1.141,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,33686 € | 2.168,43 € |
| 1.000 | 4,23270 € | 4.232,70 € |
| 1.500 | 4,18053 € | 6.270,80 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

