DG390ACWE+ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 15,09000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG390ACWE+

DigiKey Part Number
DG390ACWE+-ND
Manufacturer
Manufacturer Product Number
DG390ACWE+
Description
IC SWITCH SPDT X 2 50OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG390ACWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.233
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable