
ADUM1253ASA+ | |
|---|---|
DigiKey Part Number | 505-ADUM1253ASA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1253ASA+ |
Description | DGTL ISO 3KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C Digital Isolator 3000Vrms 2 Channel 2MHz 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1253ASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 133.3ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 36.1ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46400 € | 24,64 € |
| 25 | 2,26400 € | 56,60 € |
| 100 | 2,04350 € | 204,35 € |
| 300 | 1,92053 € | 576,16 € |
| 500 | 1,87506 € | 937,53 € |
| 1.000 | 1,82291 € | 1.822,91 € |
| 2.500 | 1,76786 € | 4.419,65 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |





