


ADM3062EACPZ | |
|---|---|
DigiKey Part Number | ADM3062EACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3062EACPZ |
Description | IC TRANSCEIVER HALF 1/1 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3062EACPZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-VFDFN Exposed Pad, CSP |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,40920 € | 60,23 € |
| 100 | 2,17650 € | 217,65 € |
| 250 | 2,06548 € | 516,37 € |
| 714 | 1,96887 € | 1.405,77 € |
| 1.428 | 1,91903 € | 2.740,37 € |
| 2.856 | 1,87800 € | 5.363,57 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

