
78Q8430-100IGTR/F | |
|---|---|
DigiKey Part Number | 78Q8430-100IGTR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78Q8430-100IGTR/F |
Description | IC LAN MEDIA ACCESS CTLR 100LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 78Q8430-100IGTR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 230mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

