NVMFS5C673NLWFT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 700
Unit Price: 2,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 865
Unit Price: 4,03000 €
Datasheet
N-Channel 60 V 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C673NLWFT1G

DigiKey Part Number
NVMFS5C673NLWFT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C673NLWFT1G
Description
MOSFET N-CH 60V 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes