
TSL25721FN | |
|---|---|
DigiKey Part Number | TSL25721FNTR-ND - Tape & Reel (TR) TSL25721FNCT-ND - Cut Tape (CT) TSL25721FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL25721FN |
Description | SENSOR OPT 850NM AMBIENT 6 WDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm I2C 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | TSL25721FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,51800 € | 7,59 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,36120 € | 34,03 € |
| 50 | 1,30320 € | 65,16 € |
| 100 | 1,24970 € | 124,97 € |
| 500 | 1,14244 € | 571,22 € |
| 1.000 | 1,10253 € | 1.102,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,03862 € | 3.635,17 € |
| 7.000 | 1,00731 € | 7.051,17 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |











