
IDSD-20-D-08.00 | |
|---|---|
DigiKey Part Number | IDSD-20-D-08.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-08.00 |
Description | CBL ASSY SKT TO SKT 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-08.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 12,84200 € | 128,42 € |
| 25 | 11,98360 € | 299,59 € |
| 50 | 11,07420 € | 553,71 € |
| 100 | 10,07130 € | 1.007,13 € |
| 250 | 9,96508 € | 2.491,27 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

