
TMF882X-EVM | |
|---|---|
DigiKey Part Number | 4991-TMF882X-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMF882X-EVM |
Description | IOS INTEGRATED OPTICAL SENSORS1D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TMF8828 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | TMF8828 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,00000 € | 277,00 € |
| Unit Price without VAT: | 277,00000 € |
|---|---|
| Unit Price with VAT: | 329,63000 € |




