
TMF8828_EVM_EB_SHIELD | |
|---|---|
DigiKey Part Number | 4991-TMF8828_EVM_EB_SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | TMF8828_EVM_EB_SHIELD |
Description | TMF8828_EVM_EB_SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMF8828 Light, Direct Time-of-Flight (dToF) Sensor Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Light, Direct Time-of-Flight (dToF) | |
Utilized IC / Part | TMF8828 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 € | 72,65 € |
| 5 | 67,35800 € | 336,79 € |
| 10 | 65,38700 € | 653,87 € |
| 25 | 63,03000 € | 1.575,75 € |
| 50 | 61,41620 € | 3.070,81 € |
| 100 | 59,93490 € | 5.993,49 € |
| Unit Price without VAT: | 72,65000 € |
|---|---|
| Unit Price with VAT: | 86,45350 € |




