


TMF8829_EVM_DB_DEMO | |
|---|---|
DigiKey Part Number | 4991-TMF8829_EVM_DB_DEMO-ND |
Manufacturer | |
Manufacturer Product Number | TMF8829_EVM_DB_DEMO |
Description | TMF8829_EVM_DB_DEMO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TMF8829 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 11m | |
Interface | I2C, I3C, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.9V ~ 3.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMF8829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,77000 € | 281,77 € |
| 10 | 243,33800 € | 2.433,38 € |
| 25 | 233,74680 € | 5.843,67 € |
| Unit Price without VAT: | 281,77000 € |
|---|---|
| Unit Price with VAT: | 335,30630 € |






