


SFH 7018A | |
|---|---|
DigiKey Part Number | 475-SFH7018ATR-ND - Tape & Reel (TR) 475-SFH7018ACT-ND - Cut Tape (CT) 475-SFH7018ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7018A |
Description | NEW AMS OSRAM RED/ GREEN/ IR LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 536nm, 660nm, 950nm 1.3V, 1.9V, 2.3V 40mA, 80mA, 200mA 3.7mW/sr @ 80mA 120° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7018A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 40mA, 80mA, 200mA | |
Radiant Intensity (Ie) Min @ If | 3.7mW/sr @ 80mA | |
Wavelength | 536nm, 660nm, 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.9V, 2.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,54199 € | 2.438,95 € |
| 9.000 | 0,54161 € | 4.874,49 € |
| 13.500 | 0,54139 € | 7.308,77 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










