


SFH 2202 | |
|---|---|
DigiKey Part Number | 475-SFH2202TR-ND - Tape & Reel (TR) 475-SFH2202CT-ND - Cut Tape (CT) 475-SFH2202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2202 |
Description | SENSOR PHOTODIODE 830NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 830nm 75ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 830nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 75ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 8.12mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,35000 € | 13,50 € |
| 100 | 1,03480 € | 103,48 € |
| 500 | 0,89556 € | 447,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,82691 € | 1.240,37 € |
| 3.000 | 0,79203 € | 2.376,09 € |
| 4.500 | 0,77417 € | 3.483,77 € |
| 7.500 | 0,75403 € | 5.655,22 € |
| 10.500 | 0,74206 € | 7.791,63 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |










