


AS7058-BWLM WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS7058-BWLMTR-ND - Tape & Reel (TR) 4991-AS7058-BWLMCT-ND - Cut Tape (CT) 4991-AS7058-BWLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7058-BWLM WLP LF T&R |
Description | IC AFE 20BIT 42-WLCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 20 Bit 42-WLCSP (2.77x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.7V ~ 1.98V |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply, Digital 1.7V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-UFBGA, WLCSP |
Number of Bits 20 | Supplier Device Package 42-WLCSP (2.77x2.5) |
Number of Channels 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15064 € | 1.075,32 € |
| 1.000 | 2,14917 € | 2.149,17 € |
| 1.500 | 2,14829 € | 3.222,43 € |
| 2.500 | 2,14719 € | 5.367,98 € |
| 3.500 | 2,14648 € | 7.512,68 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |








