
SFH 4716AS | |
|---|---|
DigiKey Part Number | 475-SFH4716ASTR-ND - Tape & Reel (TR) 475-SFH4716ASCT-ND - Cut Tape (CT) 475-SFH4716ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4716AS |
Description | EMITTER IR 860NM 1.5A 3SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.2V 1.5A 300mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4716AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 300mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,92300 € | 19,23 € |
| 100 | 1,49680 € | 149,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,29272 € | 775,63 € |
| 1.200 | 1,23440 € | 1.481,28 € |
| 1.800 | 1,20453 € | 2.168,15 € |
| 3.000 | 1,17084 € | 3.512,52 € |
| 4.200 | 1,15081 € | 4.833,40 € |
| 6.000 | 1,13130 € | 6.787,80 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |






