
SFH 4716AS-BBCA | |
|---|---|
DigiKey Part Number | 475-SFH4716AS-BBCATR-ND - Tape & Reel (TR) 475-SFH4716AS-BBCACT-ND - Cut Tape (CT) 475-SFH4716AS-BBCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4716AS-BBCA |
Description | OSLON BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.2V 1.5A 200mW/sr @ 1A 130° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4716AS-BBCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,11300 € | 21,13 € |
| 100 | 1,65230 € | 165,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,43167 € | 859,00 € |
| 1.200 | 1,36866 € | 1.642,39 € |
| 1.800 | 1,33638 € | 2.405,48 € |
| 3.000 | 1,29997 € | 3.899,91 € |
| 4.200 | 1,27833 € | 5.368,99 € |
| 6.000 | 1,25725 € | 7.543,50 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |






