
SFH 4244-Z | |
---|---|
DigiKey Part Number | 475-SFH4244-ZTR-ND - Tape & Reel (TR) 475-SFH4244-ZCT-ND - Cut Tape (CT) 475-SFH4244-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4244-Z |
Description | EMITTER IR 950NM 70MA SIDELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 70mA 11mW/sr @ 70mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4244-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 11mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,40700 € | 4,07 € |
100 | 0,29610 € | 29,61 € |
500 | 0,24620 € | 123,10 € |
1.000 | 0,22983 € | 229,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21592 € | 431,84 € |
4.000 | 0,20411 € | 816,44 € |
6.000 | 0,19806 € | 1.188,36 € |
10.000 | 0,19122 € | 1.912,20 € |
14.000 | 0,18715 € | 2.620,10 € |
20.000 | 0,18319 € | 3.663,80 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |